The A0104X is a 12V DC rated pushbutton switch with a current rating of 6A. It features gold and silver contact plating for reliable connections. The switch is non-illuminated and suitable for use in a variety of applications. The A0104X is available in a package quantity of 25 units. It is rated for 250V AC and meets the requirements for general use.
Apem A0104X technical specifications.
| Actuator Type | Pushbutton |
| Contact Plating | Gold, Silver |
| Current Rating | 6A |
| Illumination Type | Non-Illuminated |
| Package Quantity | 25 |
| Series | A01 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem A0104X to view detailed technical specifications.
No datasheet is available for this part.