Apem A0105X01 technical specifications.
| Type | Operator |
| Switch Type | Push Button Switch |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem A0105X01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.