Apem A0108X technical specifications.
| Actuator Type | Pushbutton |
| Current Rating | 6A |
| Illumination Type | Non-Illuminated |
| Package Quantity | 25 |
| Series | A01 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem A0108X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.