Apem A0109X technical specifications.
| Actuator Type | Pushbutton |
| Contact Current Rating | 10mA |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 6A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 18mm |
| Package Quantity | 25 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Resistance | 10000000R |
| RoHS Compliant | Yes |
| Series | A01 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem A0109X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.