Apem A0141E technical specifications.
| Color | Clear |
| Illumination Type | Illuminated |
| Package Quantity | 25 |
| Series | A01 |
| Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem A0141E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.