Apem A0142L2 technical specifications.
| Color | Green |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | A01 |
| Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Apem A0142L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.