Apem A0143H technical specifications.
| Color | Clear |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| Termination | Socket |
| Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Apem A0143H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.