
The Apem A0153B is a 6A keylock switch with illuminated contacts, available in a package quantity of 50. It features a throw configuration of 4PDT and a termination type of solder. The switch is lead free and RoHS compliant, with a length of 18mm and terminal length of 8.4mm. It is suitable for use in a variety of applications where a high current rating is required.
Apem A0153B technical specifications.
| Contact Current Rating | 6A |
| Contact Plating | Gold, Silver |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 18mm |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Switch Type | Keylock |
| Terminal Length | 8.4mm |
| Termination | Solder |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Apem A0153B to view detailed technical specifications.
No datasheet is available for this part.