Apem A0162C technical specifications.
| Color | Orange |
| Contact Current Rating | 6A |
| Contact Plating | Gold, Silver |
| Height | 18mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 18mm |
| Lens Color | Orange |
| Lens Style | Square |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A01 |
| Shape | Square |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Apem A0162C to view detailed technical specifications.
No datasheet is available for this part.