Apem A0162E technical specifications.
| Color | Green |
| Contact Current Rating | 6A |
| Contact Plating | Gold, Silver |
| Height | 18mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Square |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A01 |
| Shape | Square |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Apem A0162E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.