Apem A0162J technical specifications.
| Color | White |
| Contact Current Rating | 6A |
| Contact Plating | Gold, Silver |
| Illumination Type | Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 5 |
| Series | A01 |
| Shape | Square |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Apem A0162J to view detailed technical specifications.
No datasheet is available for this part.