Apem A0163E technical specifications.
| Color | Green |
| Contact Current Rating | 10mA |
| Contact Plating | Silver |
| Diameter | 15mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Round |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 18mm |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A01 |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for Apem A0163E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
