Apem A018101 technical specifications.
| Actuator Type | Keylock |
| Color | Black |
| Contact Current Rating | 10mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 2 |
| Package Quantity | 20 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A01 |
| Switch Type | Keylock |
| Termination | Solder |
| Throw Configuration | SPDT |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Apem A018101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.