Apem A018102 technical specifications.
| Actuator Type | Keylock |
| Illumination Type | Non-Illuminated |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | A01 |
| Switch Type | Keylock |
| RoHS | Compliant |
Download the complete datasheet for Apem A018102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.