Apem A018225 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Switch Type | Keylock |
| RoHS | Compliant |
Download the complete datasheet for Apem A018225 to view detailed technical specifications.
No datasheet is available for this part.