Apem A018304 technical specifications.
| Actuator Type | Keylock |
| Contact Current Rating | 10mA |
| Contact Plating | Silver |
| Illumination Type | Non-Illuminated |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | A01 |
| Switch Type | Keylock |
| Termination | Lug |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Apem A018304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
