Apem A018305 technical specifications.
| Actuator Type | Keylock |
| Contact Current Rating | 10mA |
| Contact Plating | Silver |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 3 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | A01 |
| Switch Type | Keylock |
| Termination | Lug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Apem A018305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.