Apem A018306 technical specifications.
| Actuator Type | Keylock |
| Contact Current Rating | 10mA |
| Contact Plating | Silver |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | A01 |
| Switch Type | Keylock |
| Termination | Lug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Apem A018306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.