Apem A019501 technical specifications.
| Color | Black |
| Contact Material | Silver |
| Illumination Type | Non-Illuminated |
| Package Quantity | 20 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A01 |
| RoHS | Compliant |
Download the complete datasheet for Apem A019501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.