Apem A019505 technical specifications.
| Contact Plating | Gold |
| Current Rating | 6A |
| Illumination Type | Non-Illuminated |
| Mount | Panel |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Package Quantity | 20 |
| Series | A01 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem A019505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.