Apem A01ES+A0154B technical specifications.
| Actuator Diameter | 24mm |
| Color | Red |
| Current Rating | 6A |
| Depth | 61mm |
| Head Diameter | 24mm |
| Length | 18mm |
| Mount | Panel |
| Operating Supply Voltage | 250V |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | A01ES |
| Supply Current | 1.5A |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Apem A01ES+A0154B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
