Apem A01ESD technical specifications.
| Type | Round Operator |
| Switch Type | Emergency Stop Switch |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem A01ESD to view detailed technical specifications.
No datasheet is available for this part.