
Apem A01ESSP3 technical specifications.
| Actuator Type | Pushbutton |
| Contact Current Rating | 6A |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 25 |
| Ratings | IP65 |
| Series | A01 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Apem A01ESSP3 to view detailed technical specifications.
No datasheet is available for this part.
