The A01ES DPST switch is a surface mount device rated for 250V operating supply voltage and 6A supply current. It features a throw configuration of DPST and meets IP65 ratings. The switch measures 65mm in length and 65mm in width, with a head diameter of 40mm and a depth of 57mm.
Apem A01ESSP3+54B+FM2+YL5+PEA01 technical specifications.
| Color | Grey, Red, Yellow |
| Depth | 57mm |
| Head Diameter | 40mm |
| Length | 65mm |
| Mount | Surface Mount |
| Operating Supply Voltage | 250V |
| Ratings | IP65 |
| Series | A01ES |
| Supply Current | 6A |
| Throw Configuration | DPST |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Apem A01ESSP3+54B+FM2+YL5+PEA01 to view detailed technical specifications.
No datasheet is available for this part.