Apem A01FG1 technical specifications.
| Height | 13.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Apem A01FG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.