Apem A01FG2 technical specifications.
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Apem A01FG2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.