Apem A01FM technical specifications.
| Color | Grey |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Flush |
| Package Quantity | 5 |
| RoHS | Compliant |
Download the complete datasheet for Apem A01FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
