Apem A01FM2 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Flush |
| Package Quantity | 25 |
| RoHS | Compliant |
Download the complete datasheet for Apem A01FM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.