Apem A01FMM technical specifications.
| Package/Case | Aluminum |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Flush |
| Package Quantity | 5 |
| RoHS | Compliant |
Download the complete datasheet for Apem A01FMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.