Apem A01LW technical specifications.
| Contact Current Rating | 10mA |
| Contact Plating | Silver |
| Height | 2mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Apem A01LW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.