
Apem A01MMB technical specifications.
| Actuator Type | Pushbutton |
| Color | Red |
| Current Rating | 6A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 25 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | A01 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem A01MMB to view detailed technical specifications.
No datasheet is available for this part.