
Apem A0201X technical specifications.
| Actuator Type | Pushbutton |
| Current Rating | 16A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 20 |
| Series | A02 |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem A0201X to view detailed technical specifications.
No datasheet is available for this part.