Apem A0201Y technical specifications.
| Actuator Type | Pushbutton |
| Current Rating | 16A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 20 |
| Series | A02 |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem A0201Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.