
The A0207Y is an illuminated pushbutton switch with a current rating of 16A and a voltage rating of 380V AC. It has a DC rated voltage of 12V and an operating temperature range of -20°C to 85°C. The switch is lead-free and RoHS compliant, and is available in a package quantity of 20. It is designed for external mounting and has an outside diameter of 29mm.
Apem A0207Y technical specifications.
| Actuator Type | Pushbutton |
| Current Rating | 16A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Outside Diameter | 29mm |
| Package Quantity | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A02 |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem A0207Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.