The A0211X switch from Apem features a contact current rating of 2.5A and a current rating of 16A. It has a voltage rating of 380V AC and is plated with nickel. The switch is rated for IP65 and comes in a package quantity of 5. It is part of the A02 series and has multiple illumination colors.
Apem A0211X technical specifications.
| Contact Current Rating | 2.5A |
| Contact Plating | Nickel |
| Current Rating | 16A |
| Illumination Color | Multiple |
| Package Quantity | 5 |
| Ratings | IP65 |
| Series | A02 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 380V |
| RoHS | Compliant |
Download the complete datasheet for Apem A0211X to view detailed technical specifications.
No datasheet is available for this part.