Apem A02502 technical specifications.
| Contact Current Rating | 16A |
| Current Rating | 16A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 1 |
| Package Quantity | 20 |
| Reach SVHC Compliant | No |
| Series | A02 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem A02502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
