Apem A02503 technical specifications.
| Contact Plating | Nickel |
| Depth | 21mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 2 |
| Package Quantity | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A02 |
| Switch Type | Keylock |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Apem A02503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
