Apem A02506 technical specifications.
| Depth | 21mm |
| Lead Free | Lead Free |
| Package Quantity | 20 |
| Series | A02 |
| Switch Type | Keylock |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem A02506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
