Apem A02508 technical specifications.
| Contact Material | Silver |
| Depth | 21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 20 |
| Series | A02 |
| Switch Type | Keylock |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Apem A02508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.