Apem A0263A technical specifications.
| Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 5 |
| Series | A02 |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for Apem A0263A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.