This 22mm round pushbutton switch from Apem features a contact current rating of 2.5A and nickel plating. The switch is illuminated with a red color and has a round lens style. It is available in a package quantity of 25 and is compliant with RoHS regulations. The switch is not Reach SVHC compliant. It is part of the A02 series and has a diameter of 29mm and an outside diameter of 29mm.
Apem A0263B technical specifications.
| Color | Red |
| Contact Current Rating | 2.5A |
| Contact Plating | Nickel |
| Diameter | 22mm |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Round |
| Outside Diameter | 29mm |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A02 |
| Shape | Round |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Apem A0263B to view detailed technical specifications.
No datasheet is available for this part.