Apem A0263D technical specifications.
| Color | Yellow |
| Contact Current Rating | 25mA |
| Contact Plating | Silver |
| Diameter | 29mm |
| Lens Style | Round |
| Package Quantity | 25 |
| Series | A02 |
| Shape | Round |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Apem A0263D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.