Apem A029103 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 2.5A |
| Illumination Type | Non-Illuminated |
| Mount | Panel |
| Number of Positions | 3 |
| Package Quantity | 25 |
| Series | A02 |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Apem A029103 to view detailed technical specifications.
No datasheet is available for this part.