Apem A029407 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 25 |
| Series | A02 |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for Apem A029407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
