Apem A02ESI3B101IX0 technical specifications.
| Type | Push-Pull |
| Pole Throw Configuration | SPST |
| Switch Configuration | N.C. |
| Max Current Rating | 10@24VACA |
| Max AC Voltage Rating | 240V |
| Max DC Voltage Rating | 24V |
| Electrical Life | 100000Cycles |
| Actuator Style | Mushroom Button |
| Terminal Type | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem A02ESI3B101IX0 to view detailed technical specifications.
No datasheet is available for this part.