Apem A180 technical specifications.
| Product Length (mm) | 5.33 |
| Product Depth (mm) | 5.33 |
| Product Height (mm) | 4.01 |
| Type | Round Cap |
| Switch Type | Push Button Switch |
| Cage Code | 3G3K6 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Apem A180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.