Datasheets.com
Datasheets.com
Switch Push Button DPDT Round Button 6A 250VAC 12VDC Latching Panel Mount Quick Connect/Solder Lug Automotive
Apem

A1PCA1X203J403

Switch Push Button DPDT Round Button 6A 250VAC 12VDC Latching Panel Mount Quick Connect/Solder Lug Automotive

MountingPanel
Quick Jump:

Technical Specifications

Apem A1PCA1X203J403 technical specifications.

General

Color
Blue
Contact Current Rating
6A
Contact Material
Gold, Silver
Max Operating Temperature
55°C
Min Operating Temperature
-20°C
Mount
Panel
Reach SVHC Compliant
No
RoHS Compliant
Yes
Termination
Solder
Throw Configuration
SPDT

Compliance

RoHS
Compliant

Datasheet

Apem A1PCA1X203J403 Datasheet

Download the complete datasheet for Apem A1PCA1X203J403 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.