
Apem
A1PCA1X220J203
Switch Push Button DPDT Round Button 6A 250VAC 12VDC Latching Panel Mount Quick Connect/Solder Lug Automotive
MountingPanel
Quick Jump:
Technical Specifications
Apem A1PCA1X220J203 technical specifications.
General
Color
Green
Contact Current Rating
6A
Contact Material
Gold, Silver
Max Operating Temperature
55°C
Min Operating Temperature
-20°C
Mount
Panel
Reach SVHC Compliant
No
RoHS Compliant
Yes
Termination
Solder
Throw Configuration
SPDT
Compliance
RoHS
Compliant
Datasheet
Apem A1PCA1X220J203 Datasheet
Download the complete datasheet for Apem A1PCA1X220J203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
Product Images
