Apem A482 technical specifications.
| Color | Silver |
| Illumination Type | Non-Illuminated |
| Material | Brass |
| Package Quantity | 1 |
| Thickness | 1.07mm |
| RoHS | Compliant |
Download the complete datasheet for Apem A482 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.