Apem A540 technical specifications.
| Height | 0.125inch |
| Illumination Type | Non-Illuminated |
| Material | Brass |
| Mount | Panel |
| Package Quantity | 1 |
| Series | A5 |
| RoHS | Compliant |
Download the complete datasheet for Apem A540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.